Filter Your Search
1 - 5 of 5 results
|
MC68HC05B16CB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, SDIP-56 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05B16CB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP, SDIP56,.6 | unknown | 8542.31.00.01 | DIP | 56 | ||||
|
MC68HC05B16CB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15120 | 352 | 68HC05 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | SDIP, SDIP56,.6 | compliant | 8542.31.00.01 | DIP | 56 | EAR99 | |||||
|
MC68HC05B16CB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 32 | NO | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | R-PDIP-T56 | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | ROCHESTER ELECTRONICS LLC | SDIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC05B16CB
NXP Semiconductors
|
Check for Price | No | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 |