Filter Your Search
1 - 10 of 73 results
|
MC68HC05B16VFU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 0.80 MM PITCH, 2.10 MM HEIGHT, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05B16MFN
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15120 | 352 | 68HC05 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | YES | NO | YES | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, LDCC52,.8SQ | compliant | 8542.31.00.01 | LCC | 52 | |||||||||||||
|
MC68HC05B16CFU
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 32 | YES | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | S-PQFP-G64 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MC68HC05B16MFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05B16CFU
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | M68HC05 | 4.2 MHz | 32 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.65SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.457 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-07-20 | ||||||||
|
MC68HC05B16CFB
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 29 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 5.5 V | 4.5 V | 44 | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MC68HC05B16VFNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | YES | MROM | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||||||||||
|
MC68HC05B16CFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC05B16CFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||
|
MC68HC05B16MB
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 15120 | 352 | 6805 | 4.2 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, SDIP-56 | unknown | 8542.31.00.01 |