Filter Your Search
1 - 4 of 4 results
|
MC68HC001CRC12
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 12 MHz | 0 | 16 | 24 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 35 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | ||||
|
MC68HC001CRC12F
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 24 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 68 | ||
|
MC68HC001CRC12
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 12 MHz | 0 | 16 | 24 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 35 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 68 | ||
|
MC68HC001CRC12F
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 24 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 |