Filter Your Search
1 - 10 of 131 results
|
MC68EN360AI25L
NXP Semiconductors
|
$87.8627 | Yes | Obsolete | 32 | 32 | 1.25 MBps | 25 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | 1 | S-PQFP-G240 | e3 | 3 | 260 | 40 | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MC68EN360AI33L
NXP Semiconductors
|
$87.9905 | Yes | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | e3 | 3 | 70 °C | 260 | 40 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC68EN360VR25L
NXP Semiconductors
|
$88.9175 | Yes | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3 V | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC68EN360ZQ25L
NXP Semiconductors
|
$88.9175 | No | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3 V | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e0 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC68EN360CVR25L
NXP Semiconductors
|
$90.2544 | Yes | Obsolete | 2560 | SCC, SMC, SPI, UART | 32 | 32 | 1.25 MBps | 25 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V | YES | ASYNC, BIT; SYNC BYTE; ASYNC, HDLC; SYNC, HDLC; SYNC SDLC; BISYNC | YES | 16 | 1 | 8 | S-PBGA-B357 | e1 | 3 | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC68EN360CZQ25L
NXP Semiconductors
|
$96.9825 | No | Obsolete | 2560 | SCC, SMC, SPI, UART | 32 | 32 | 1.25 MBps | 33.34 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | ALSO OPERATES AT 3.3 V | YES | ASYNC, BIT; SYNC BYTE; ASYNC, HDLC; SYNC, HDLC; SYNC SDLC; BISYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL(MANCHESTER) | YES | 16 | 6 | 8 | 5.25 V | 4.75 V | INDUSTRIAL | S-PBGA-B357 | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68EN360ZQ33L
NXP Semiconductors
|
$96.9825 | No | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e0 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68EN360VR33L
NXP Semiconductors
|
$96.9825 | Yes | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B357 | e1 | 3 | 70 °C | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.86 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC68EN360AI25VL
NXP Semiconductors
|
$97.9849 | Yes | Obsolete | 32 | 33.34 MHz | 32 | 32 | 6 MHz | 46 | YES | 5 V | MICROCONTROLLER, RISC | HCMOS | ALSO OPERATES AT 3.3 V | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | e3 | 3 | 70 °C | 260 | 40 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | NXP SEMICONDUCTORS | QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68EN360CAI25L
NXP Semiconductors
|
$99.1241 | Yes | Obsolete | 68000 | 32 | 32 | 1.25 MBps | 25 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | YES | 2 | 1 | S-PQFP-G240 | e3 | 3 | 260 | 40 | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |