Parametric results for: MC68EC020FG16R2 under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc68ec020fg16r2
Select parts from the table below to compare.
Compare
Compare
MC68EC020FG16R2
Motorola Mobility LLC
Check for Price Transferred 32 16.67 MHz 0 32 24 16.67 MHz YES 5 V MICROPROCESSOR HCMOS DYNAMIC BUS SIZING; 3 PIPELINE STAGES NO FIXED POINT YES NO 8 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.1 mm 14 mm 20 mm MOTOROLA INC QFP QFP, 100 unknown 8542.31.00.01
MC68EC020FG16R2
Freescale Semiconductor
Check for Price No Obsolete 32 16.67 MHz 32 24 16.67 MHz YES 5 V MICROPROCESSOR HCMOS DYNAMIC BUS SIZING; 3 PIPELINE STAGES NO FIXED POINT YES NO 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified e0 4 70 °C 220 30 100 PLASTIC/EPOXY QFP QFP100,.7X1.0 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3.1 mm 14 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, QFP-100 100 not_compliant 8542.31.00.01 EAR99 NXP
MC68EC020FG16R2
Rochester Electronics LLC
Check for Price Active 32 16.67 MHz 32 24 16.67 MHz YES 5 V MICROPROCESSOR HCMOS DYNAMIC BUS SIZING; 3 PIPELINE STAGES NO FIXED POINT YES NO 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 COMMERCIAL 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.1 mm 14 mm 20 mm ROCHESTER ELECTRONICS INC QFP QFP, 100 unknown
MC68EC020FG16R2
Motorola Semiconductor Products
Check for Price Transferred 32 16.67 MHz 0 32 24 16.67 MHz YES 5 V MICROPROCESSOR HCMOS DYNAMIC BUS SIZING; 3 PIPELINE STAGES NO FIXED POINT YES NO 8 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.1 mm 14 mm 20 mm MOTOROLA INC PLASTIC, QFP-100 unknown 8542.31.00.01