Filter Your Search
1 - 10 of 31 results
|
MC68EC020RP16
Rochester Electronics LLC
|
Check for Price | Active | 32 | 16.67 MHz | 32 | 24 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 100 | unknown | |||||||||||||||||||
|
MC68EC020FG25R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68EC020FG
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 13.95 mm | 19.95 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68EC020AA25
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ||||||||||||||||||||||||||
|
MC68EC020FG25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.31.00.01 | NXP | EAR99 | ||||||||||
|
MC68EC020FG16R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.67 MHz | 0 | 32 | 24 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68EC020RP
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P100 | Not Qualified | 70 °C | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68EC020RP16
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.67 MHz | 0 | 32 | 24 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, PGA100M,13X13 | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68EC020FG25R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X1.0 | 100 | not_compliant | 8542.31.00.01 | NXP | EAR99 | |||||||||
|
MC68EC020FG
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 13.95 mm | 19.95 mm | MOTOROLA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 |