Parametric results for: MC68B05P2S under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc68b05p2s
Select parts from the table below to compare.
Compare
Compare
MC68B05P2S
Motorola Semiconductor Products
Check for Price No Obsolete 8 2 MHz 1100 64 6805 8 MHz 20 NO 5.25 V MICROCONTROLLER NMOS NO NO NO NO 8 NO MROM 5.75 V 5.25 V COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.84 mm 15.24 mm 37.145 mm MOTOROLA INC DIP, DIP28,.6 unknown 8542.31.00.01
MC68B05P2S
Motorola Mobility LLC
Check for Price No Obsolete 8 2 MHz 1100 64 6805 8 MHz 20 NO 5.25 V MICROCONTROLLER NMOS NO NO NO NO 8 NO MROM 5.75 V 5.25 V COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.84 mm 15.24 mm 37.145 mm MOTOROLA INC DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28
MC68B05P2S
Freescale Semiconductor
Check for Price Obsolete 8 2 MHz 1100 64 6805 8 MHz 20 NO 5.25 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.75 V 5.25 V COMMERCIAL R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.84 mm 15.24 mm 37.15 mm FREESCALE SEMICONDUCTOR INC DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28