Filter Your Search
1 - 2 of 2 results
|
MC68908GZ8VFJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | 68HC08 | YES | MICROCONTROLLER | CMOS | FLASH | 30 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||
|
MC68908GZ8VFJE
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 8192 | 1024 | 68HC08 | 32 MHz | 21 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-32 |