Filter Your Search
1 - 3 of 3 results
|
MC6875AL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | TTL | 5 V | 150 mA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||
|
MC6875AL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | BIPOLAR | 150 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC6875AL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | BIPOLAR | 150 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |