Filter Your Search
1 - 10 of 30 results
|
MC68705R5CLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | NO | 5.25 V | MOS | UVPROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68705R5S
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | UVPROM | 5.75 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP | DIP, | 40 | EAR99 | |||||||||||||
|
MC68705R5P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5.75 V | 5.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||
|
MC68705R5CFNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4.2 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.75 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QCCJ, | ||||||||||||||||
|
MC68705R5CS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||||
|
MC68705R5CL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | UVPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | WDIP, DIP40,.6 | 40 | ||||
|
MC68705R5CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | NO | 5.25 V | MOS | 5.25 V | UVPROM | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 | |||||||||||||||||||
|
MC68705R5S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | OTPROM | 5.75 V | 5.25 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | unknown | 8542.31.00.01 | CERDIP-40 | |||||||
|
MC68705R5L
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | UVPROM | 5.75 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | WDIP, | 40 | ||||||||||||||
|
MC68705R5CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 |