Filter Your Search
1 - 3 of 3 results
|
MC68605FN16
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | 5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC84,1.2SQ | unknown | ||||||||||||||||||||||
|
MC68605FN16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 0 | 68000 | 16 | 32 | 1.25 MBps | 16.67 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HCMOS | NO | SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.21; X.25; X.75; LAPB | NRZ; NRZI | NO | 1 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | PLASTIC, LCC-84 | unknown | 8542.31.00.01 | |||||
|
MC68605FN16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 0 | 68000 | 16 | 32 | 1.25 MBps | 16.67 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HCMOS | NO | SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.21; X.25; X.75; LAPB | NRZ; NRZI | NO | 1 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 |