Filter Your Search
1 - 10 of 58 results
|
MC6850CL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.125 MBps | 1 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 29.315 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||
|
MC6850CSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC HDLC; X.25 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||||||||||
|
MC6850BJBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, BYTE | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
MC6850CPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||||||||||
|
MC6850CSS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||
|
MC6850CPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||||||||||
|
MC6850SS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; LAPD | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.31.00.01 | |||||||||||
|
MC6850S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.125 MBps | 1 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | CERDIP-24 | unknown | 8542.31.00.01 | |||
|
MC6850CPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||
|
MC6850CPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 |