Filter Your Search
1 - 9 of 9 results
|
MC68488CPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68488CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M6800 | 8 | 3 | 1 MHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, DIP-40 | |||||
|
MC68488CPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||
|
MC68488CPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||
|
MC68488CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 | ||||||||||||||||
|
MC68488CPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||
|
MC68488CPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68488CPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68488CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | M6800 | 8 | 3 | 1 MHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | DIP | 40 |