Filter Your Search
1 - 9 of 9 results
|
MC68488CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68488CL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M6800 | 8 | 3 | 1 MHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | unknown | 8542.31.00.01 | ||||
|
MC68488CLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||
|
MC68488CL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 | ||||||||||||||
|
MC68488CLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68488CLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||
|
MC68488CLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||
|
MC68488CL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | M6800 | 8 | 3 | 1 MHz | NO | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | MOS | IEEE 488 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||
|
MC68488CLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 |