Filter Your Search
1 - 2 of 2 results
|
MC68332ACAG25
NXP Semiconductors
|
$27.6789 | Yes | Not Recommended | 32 | 25 MHz | 16 | 24 | 25 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | |||||||||
|
MC68332ACAG25
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 25 MHz | 2048 | 68000 | 16 | 24 | 25 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 144 |