Filter Your Search
1 - 10 of 168 results
|
MC68LC302AF20CT
Freescale Semiconductor
|
$23.4000 | Yes | Yes | Transferred | 20 MHz | 16 | 20 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | S-PQFP-G100 | e3 | 3 | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MC68302EH16C
Freescale Semiconductor
|
$31.0389 | Yes | Yes | Transferred | 16.67 MHz | 16 | 20 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC68LC302AF25CT
Freescale Semiconductor
|
$31.4003 | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||
|
MC68LC302AF16VCT
Freescale Semiconductor
|
$31.4003 | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||
|
MC68302EH20C
Freescale Semiconductor
|
$36.3031 | Yes | Yes | Transferred | MICROPROCESSOR CIRCUIT | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | MODULE | compliant | NXP | |||||||||||||||||||||||||||||||||
|
MC68302EH25C
Freescale Semiconductor
|
$38.4000 | Yes | Yes | Transferred | MICROPROCESSOR CIRCUIT | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | MODULE | compliant | NXP | |||||||||||||||||||||||||||||||||
|
MC68302EH16CB1
NXP Semiconductors
|
$39.9620 | Yes | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | 1990-06-01 | ||||||||||||||||||
|
MC68302EH16CR2
NXP Semiconductors
|
$39.9620 | Yes | Obsolete | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | UNSPECIFIED | UNSPECIFIED | Tin (Sn) | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 1990-06-01 | |||||||||||||||||||||
|
MC68302EH16C
NXP Semiconductors
|
$40.3636 | Yes | Obsolete | 16.67 MHz | 16 | 20 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | S-PQFP-G132 | e3 | 3 | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | QUAD | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 1990-06-01 | |||||||||||||
|
MC68302EH20C
NXP Semiconductors
|
$44.2082 | Yes | Obsolete | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | UNSPECIFIED | UNSPECIFIED | Tin (Sn) | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | PACKAGE | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 1990-06-01 |