Filter Your Search
1 - 4 of 4 results
|
MC6805R3CP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
MC6805R3CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC6805R3CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||
|
MC6805R3CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 |