Filter Your Search
1 - 10 of 86 results
|
MC6804J2P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1072 | 30 | 6804 | NO | 5 V | MOS | 5 V | MROM | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||||||||||||
|
MC68040RC33V
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 33 MHz | 32 | 32 | 66.66 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P179 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | ROCHESTER ELECTRONICS LLC | CAVITY DOWN, PGA-179 | unknown | PGA | 179 | |||||||||||||||||||||||
|
MC68LC040RC40A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-PPGA-P179 | Not Qualified | 179 | PLASTIC/EPOXY | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
MC68040RC25V
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | YES | 7 | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA, | unknown | PGA | 179 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68040V
NXP Semiconductors
|
Check for Price | Active | MICROPROCESSOR | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68EC040RC20A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-PPGA-P179 | Not Qualified | 179 | PLASTIC/EPOXY | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
MC68LC040FE20A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | S-XQFP-G184 | Not Qualified | e3 | 1 | 260 | 40 | 184 | CERAMIC | QFP | QFP184,1.4SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||
|
MC6804J1P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 11 MHz | 576 | 30 | 6804 | 11 MHz | 12 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | DIP | 20 | 8542.31.00.01 | |||||||||||||||||
|
MC68040FE25A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-PQFP-G184 | Not Qualified | e3 | 1 | 260 | 40 | 184 | PLASTIC/EPOXY | QFP | QFP184,1.4SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP-184 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MC68040RC40A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-PPGA-P179 | Not Qualified | 179 | PLASTIC/EPOXY | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | FREESCALE SEMICONDUCTOR INC | unknown | NXP |