Parametric results for: MC68030FE33C under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mc68030fe33c
Select parts from the table below to compare.
Compare
Compare
MC68030FE33C
Rochester Electronics LLC
Check for Price Active 32 33.33 MHz 32 32 33.33 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5.25 V 4.75 V S-CQFP-G132 COMMERCIAL 1 260 40 132 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 635 µm QUAD 4.31 mm 22.355 mm 22.355 mm ROCHESTER ELECTRONICS LLC QFP CERAMIC, QFP-132 132 unknown
MC68030FE33C
Motorola Semiconductor Products
Check for Price Transferred 32 33.33 MHz 0 32 32 33.33 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 7 5.25 V 4.75 V S-CQFP-G132 Not Qualified NOT SPECIFIED NOT SPECIFIED 132 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 635 µm QUAD 4.31 mm 22.355 mm 22.355 mm MOTOROLA INC CERAMIC, QFP-132 unknown 3A991.A.2 8542.31.00.01
MC68030FE33C
Freescale Semiconductor
Check for Price Yes Obsolete 32 33 MHz 32 32 33 MHz YES 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES NO 5.25 V 4.75 V COMMERCIAL S-CQFP-G132 Not Qualified e3 1 70 °C 260 40 132 CERAMIC, METAL-SEALED COFIRED QFP QFP132,1.2SQ SQUARE FLATPACK MATTE TIN GULL WING 635 µm QUAD 3.175 mm 24.13 mm 24.13 mm FREESCALE SEMICONDUCTOR INC QFP LEAD FREE, CERAMIC, QFP-132 132 compliant 3A991 8542.31.00.01 NXP
MC68030FE33C
Motorola Mobility LLC
Check for Price Transferred 32 33.33 MHz 0 32 32 33.33 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 7 5.25 V 4.75 V S-CQFP-G132 Not Qualified NOT SPECIFIED NOT SPECIFIED 132 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 635 µm QUAD 4.31 mm 22.355 mm 22.355 mm MOTOROLA INC QFP QFP, 132 unknown 3A991.A.2 8542.31.00.01