Filter Your Search
1 - 4 of 4 results
|
MC68030FE25C
Rochester Electronics LLC
|
Check for Price | Active | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | S-CQFP-G132 | COMMERCIAL | 1 | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 132 | unknown | ||||||||||||
|
MC68030FE25C
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68030FE25C
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP | QFP, | 132 | unknown | 8542.31.00.01 | |||||||||||
|
MC68030FE25C
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, CERAMIC, QFP-132 | 132 | compliant | 8542.31.00.01 | 3A991 | NXP |