Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
MC68030FE20C
Motorola Semiconductor Products
|
||
|
MC68030FE20C
Motorola Mobility LLC
|
||
|
MC68030FE20C
Freescale Semiconductor
|
||
|
MC68030FE20C
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | RAM (words) |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
Format
|
Integrated Cache
|
Low Power Mode
|
Number of External Interrupts |
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Transferred | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||
Transferred | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 132 | |||||||||
Yes | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, CERAMIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | 3A991 | |||
Active | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | S-CQFP-G132 | COMMERCIAL | 1 | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 132 |
|
MC68030FE20C
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68030FE20C
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | S-CQFP-G132 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 132 | ||||||||||
|
MC68030FE20C
Freescale Semiconductor
|
Check for Price Buy | Yes | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, CERAMIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | 3A991 | ||||
|
MC68030FE20C
Rochester Electronics LLC
|
Check for Price Buy | Active | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | S-CQFP-G132 | COMMERCIAL | 1 | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 132 |