Filter Your Search
1 - 4 of 4 results
|
MC68030CRC33C
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC68030CRC33C
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MC68030CRC33C
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P128 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA | LEAD FREE, PGA-128 | 128 | unknown | ||||||
|
MC68030CRC33C
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | LEAD FREE, PGA-128 | 128 | compliant | EAR99 | 8542.31.00.01 | NXP |