Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
MC68030CRC25C
Freescale Semiconductor
|
||
|
MC68030CRC25C
Motorola Semiconductor Products
|
||
|
MC68030CRC25C
Rochester Electronics LLC
|
||
|
MC68030CRC25C
Motorola Mobility LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
Format
|
Integrated Cache
|
Low Power Mode
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | LEAD FREE, PGA-128 | 128 | compliant | EAR99 | 8542.31.00.01 | |
Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-128 | unknown | 8542.31.00.01 | |||||||||||
Active | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | COMMERCIAL | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 128 | unknown | ||||||||||
Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 128 | unknown | 8542.31.00.01 |
|
MC68030CRC25C
Freescale Semiconductor
|
Check for Price Buy | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | LEAD FREE, PGA-128 | 128 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC68030CRC25C
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-128 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68030CRC25C
Rochester Electronics LLC
|
Check for Price Buy | Active | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | COMMERCIAL | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 128 | unknown | |||||||||||
|
MC68030CRC25C
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 128 | unknown | 8542.31.00.01 |