Filter Your Search
1 - 9 of 9 results
|
MC6802NSLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC6802NSLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6802NSLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6802NSLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC6802NSL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1 MHz | 128 | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 2 | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||
|
MC6802NSLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6802NSL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||
|
MC6802NSL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | 128 | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 2 | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
MC6802NSLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |