Filter Your Search
1 - 10 of 18 results
|
MC6801CL1-1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 2048 | 128 | 6800 | 8 | 16 | 5 MHz | 29 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
MC6801CL1DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6801CL1D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6801CL1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | 8 | 16 | 4 MHz | 29 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||
|
MC6801CL1S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC6801CL1-1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | 5 V | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||
|
MC6801CL1D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC6801CL1S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC6801CL1-1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 2048 | 128 | 6800 | 8 | 16 | 5 MHz | 29 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||
|
MC6801CL1-1DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.25 MHz | 2048 | 128 | 6800 | NO | 5 V | MOS | MROM | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |