Filter Your Search
1 - 3 of 3 results
|
MC68008P8
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 3 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | DIP | DIP, | 48 | unknown | 8542.31.00.01 | ||||
|
MC68008P8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | ||||||||||||||||||||
|
MC68008P8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 8 MHz | 0 | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 3 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 |