Filter Your Search
1 - 6 of 6 results
|
MC68000L10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown | |||||||||||||||||||
|
MC68000L10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, DIP64,.9 | unknown | DIP | 64 | 8542.31.00.01 | |||
|
MC68000L10T
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 10 MHz | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP64,.9 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 60.96 mm | MOTOROLA INC | CERAMIC, DIP-64 | unknown | 8542.31.00.01 | ||||||||
|
MC68000L10T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | R-XDIP-T64 | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown | ||||||||||||||||||||
|
MC68000L10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 3 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | |||||
|
MC68000L10T
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 10 MHz | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP64,.9 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 60.96 mm | MOTOROLA INC | WDIP, DIP64,.9 | unknown | 8542.31.00.01 |