Filter Your Search
1 - 1 of 1 results
|
MC6331-3.3-TP
Micro Commercial Components
|
Check for Price | Yes | End Of Life | 18 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 24 V | 0.13563 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | compliant | Fixed,Positive,Single Output,Ldo | MCC |