Filter Your Search
1 - 1 of 1 results
|
MC6225-1.2-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 6 V | 1.8 V | 1.2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.00912 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo |