Filter Your Search
1 - 3 of 3 results
|
MC56F8245MLD
NXP Semiconductors
|
$6.3869 | Yes | Active | 16 | 60 MHz | 49152 | 6144 | 56800E | 16 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC56F8245MLD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 60 MHz | 49152 | 6144 | 56800E | 16 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 44 | ||
|
MC56F8245MLD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 60 MHz | 16 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more | unknown | QFP | 44 |