Filter Your Search
1 - 2 of 2 results
|
MC56F8165VFGE
NXP Semiconductors
|
$53.6175 | Yes | Obsolete | 16 | 40 MHz | 524288 | 32768 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-128 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC56F8165VFGE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | 56800E | 4 | 11 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, LQFP-128 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 128 |