Filter Your Search
1 - 7 of 7 results
|
TTMC54HC368JDS
Twilight Technology Inc
|
Check for Price | No | Active | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC54HC368JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54HC368JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54HC368JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | 2/6 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
TTMC54HC368JD
Twilight Technology Inc
|
Check for Price | No | Active | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | INVERTED | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC54HC368JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC54HC368JD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 29 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |