Filter Your Search
1 - 7 of 7 results
|
MC54F51J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 2 | 6 | NO | DIP | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | 632-08 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54F51JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 7.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
MC54F51J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 5 V | 7.5 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
MC54F51J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 7.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | 632-08 | unknown | 8542.39.00.01 | |||||||||
|
TTMC54F51J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 5.5 ns | 7.5 ns | 2 | 6 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 20 mA | 7.5 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC54F51JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 5.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/P'S | 7.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC54F51J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 2 | 6 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 7.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |