Filter Your Search
1 - 7 of 7 results
|
MC54F240JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
MC54F240J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
MC54F240JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC54F240J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54F240J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | INVERTED | 5 V | 75 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||
|
TTMC54F240J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54F240J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |