Filter Your Search
1 - 5 of 5 results
|
MC54F13JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC54F13J
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
MC54F13J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | NO | DIP | YES | NAND GATE | TTL | 20 mA | 5 V | 10 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
MC54F13J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | 632-08 | unknown | 8542.39.00.01 | ||||||||||
|
MC54F13JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |