Filter Your Search
1 - 10 of 22 results
|
MC44BS373CAFC
NXP Semiconductors
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MC44BS373CAEFR2
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | SOP | BICMOS | 58 mA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC44BS373CADR2
Freescale Semiconductor
|
Check for Price | No | Transferred | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 58 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FREESCALE SEMICONDUCTOR INC | SOP, SOP16,.25 | not_compliant | 8542.31.00.01 | SOIC | 16 | EAR99 | ||||||
|
MC44BS373CAEF
NXP Semiconductors
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||||
|
MC44BS373CAFCR2
NXP Semiconductors
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MC44BS373CAFC
Motorola Mobility LLC
|
Check for Price | Transferred | HVQCCN | CONSUMER CIRCUIT | BICMOS | 1 | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | MOTOROLA INC | HVQCCN, LCC20,.20SQ,25 | unknown | 8542.39.00.01 | QFN | 20 | |||||||||
|
MC44BS373CADR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||
|
MC44BS373CAEF
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | SOP | BICMOS | 58 mA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC44BS373CAD
Motorola Mobility LLC
|
Check for Price | Transferred | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
MC44BS373CAFCR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | HVQCCN | CONSUMER CIRCUIT | BICMOS | 1 | 58 mA | 5.5 V | 4.5 V | OTHER | S-XQCC-N20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | FREESCALE SEMICONDUCTOR INC | HVQCCN, LCC20,.20SQ,25 | unknown | 8542.31.00.01 | QFN | 20 | EAR99 |