Parametric results for: MC44605 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mc44605
Select parts from the table below to compare.
Compare
Compare
MC44605P
onsemi
$1.6292 No Obsolete 12 V 18.5 V 9.6 V 750 mA NO SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 e0 Not Qualified 85 °C -25 °C 235 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.44 mm ONSEMI DIP PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
MC44605PG
onsemi
$2.1659 Yes Obsolete 12 V 15 V 10 V 750 mA NO SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 e3 Not Qualified 85 °C -25 °C 260 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.44 mm ONSEMI DIP DIP-16 16 unknown EAR99 8542.39.00.01
MC44605P
Motorola Mobility LLC
Check for Price Transferred NO SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 Not Qualified 85 °C -25 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.44 mm MOTOROLA INC DIP DIP, 16 unknown EAR99 8542.39.00.01
MC44605P
Rochester Electronics LLC
Check for Price No Active 12 V 18.5 V 9.6 V 750 mA NO SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 e0 COMMERCIAL NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.44 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MC44605P
Motorola Semiconductor Products
Check for Price Transferred NO SINGLE 250 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T16 Not Qualified 85 °C -25 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.44 mm MOTOROLA INC PLASTIC, DIP-16 unknown EAR99 8542.39.00.01