Parametric results for: MC44007P under Other Consumer ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc44007p
Select parts from the table below to compare.
Compare
Compare
MC44007P
Motorola Semiconductor Products
Check for Price No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 180 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm 5.08 mm MOTOROLA INC PLASTIC, DIP-40 unknown 8542.39.00.01
MC44007P
Motorola Mobility LLC
Check for Price No Obsolete DIP CONSUMER CIRCUIT BIPOLAR 1 180 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm 5.08 mm MOTOROLA INC DIP, DIP40,.6 unknown 8542.39.00.01 DIP 40
MC44007P
Freescale Semiconductor
Check for Price No Obsolete DIP 5 V CONSUMER CIRCUIT BIPOLAR COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown