Filter Your Search
1 - 3 of 3 results
|
MC44007P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.39.00.01 | |||||
|
MC44007P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | |||
|
MC44007P
Freescale Semiconductor
|
Check for Price | No | Obsolete | DIP | 5 V | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown |