Filter Your Search
1 - 4 of 4 results
|
MC34923DWR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.31.00.01 | ||||
|
MC34923DW
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.31.00.01 | ||||
|
MC34923DW
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC34923DWR2
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 |