Filter Your Search
1 - 8 of 8 results
|
MC3481L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | 20 µA | 2.96 V | 5 V | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC3481P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | 20 µA | 2.96 V | 5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC3481P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | BIPOLAR | INDIVIDUAL FAULT FLAGS | NO | 20 µA | IBM 360/370 | 4 | 2.96 V | TRUE | 5.95 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||
|
MC3481L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 2 | LINE DRIVER | BIPOLAR | INDIVIDUAL FAULT FLAGS | NO | 20 µA | IBM 360/370 | 2 | 2.96 V | TRUE | 80 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | |||
|
MC3481PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | 20 µA | 2.96 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC3481L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 2 | LINE DRIVER | BIPOLAR | INDIVIDUAL FAULT FLAGS | NO | 20 µA | IBM 360/370 | 2 | 2.96 V | TRUE | 80 mA | 5.95 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC3481P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | BIPOLAR | INDIVIDUAL FAULT FLAGS | NO | 20 µA | IBM 360/370 | 4 | 2.96 V | TRUE | 5.95 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC3481PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | BIPOLAR | NO | 20 µA | 2.96 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |