Filter Your Search
1 - 1 of 1 results
|
MC34701EKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 6 V | 2.8 V | 1.5 A | YES | BUCK | 400 kHz | ALSO CONTAINS BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 7.5 mm | 11 mm | 2.65 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, PLASTIC, SOICW-32 | 32 | compliant | EAR99 | 8542.31.00.01 |