Parametric results for: MC34701EK/R2 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc34701ekr2
Select parts from the table below to compare.
Compare
Compare
MC34701EKR2
Freescale Semiconductor
Check for Price Yes Obsolete 3.3 V 6 V 2.8 V 1.5 A YES BUCK 400 kHz ALSO CONTAINS BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G32 e3 Not Qualified 3 85 °C -40 °C 245 30 32 PLASTIC/EPOXY SSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 7.5 mm 11 mm 2.65 mm FREESCALE SEMICONDUCTOR INC SOIC LEAD FREE, PLASTIC, SOICW-32 32 compliant EAR99 8542.31.00.01