Filter Your Search
1 - 5 of 5 results
|
MC34181P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | 5/+-15 V | 7 V/us | 36 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||||
|
MC34181P
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 mV | 10 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T8 | COMMERCIAL | e0 | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 8 | |||||||||||||||
|
MC34181P
onsemi
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 2 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | -18 V | 7 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||
|
MC34181P
Motorola Mobility LLC
|
Check for Price | Transferred | 3 mV | 10 V/us | 2 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 7 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC34181P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3 mV | 10 V/us | 2 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 7 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 |