Parametric results for: MC34166D2TR4 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mc34166d2tr4
Select parts from the table below to compare.
Compare
Compare
MC34166D2TR4G
onsemi
$1.9883 Yes Active 12 V 40 V 7.5 V 6 A YES BOOST 81 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PSSO-G5 e3 Not Qualified 1 70 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.7 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 5 LEAD D2PAK D2 PAK, 5 PIN 5 936A-02 not_compliant EAR99 8542.39.00.01 onsemi
MC34166D2TR4
Motorola Mobility LLC
Check for Price Transferred 12 V 5.05 V 40 V 7.5 V 6 A 55 mA YES BUCK 81 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PSSO-G5 e0 Not Qualified 70 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm MOTOROLA INC D2PAK TO-263, SMSIP5H,.6,67TB 5 unknown EAR99 8542.39.00.01
MC34166D2TR4
onsemi
Check for Price No Obsolete 12 V 40 V 7.5 V 6 A YES BOOST 81 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PSSO-G5 e0 Not Qualified 1 70 °C 235 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ON SEMICONDUCTOR D2PAK TO-263, SMSIP5H,.6,67TB 4 not_compliant EAR99 8542.39.00.01 onsemi
MC34166D2TR4
Motorola Semiconductor Products
Check for Price No Transferred 12 V 5.05 V 40 V 7.5 V 6 A 55 mA YES BUCK 81 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PSSO-G5 e0 Not Qualified 70 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.7 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm MOTOROLA INC TO-263, SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
MC34166D2TR4
Freescale Semiconductor
Check for Price No Obsolete 3 A YES 81 kHz VOLTAGE-MODE BIPOLAR COMMERCIAL e0 Not Qualified 70 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES Tin/Lead (Sn/Pb) 1.7 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SMSIP5H,.6,67TB unknown
MC34166D2TR4G
Rochester Electronics LLC
Check for Price No Active 12 V 40 V 7.5 V 6 A YES BOOST 81 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PSSO-G5 e3 COMMERCIAL NOT SPECIFIED 70 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.7 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ROCHESTER ELECTRONICS LLC D2PAK LEAD FREE, D2 PAK, 5 PIN 4 unknown