Parametric results for: MC34071 under Operational Amplifiers

Filter Your Search

1 - 10 of 44 results

All Filters
|
0.50.70.50.60.60.60.7
-
70807073757880
-
3 0007 0003 0004 0005 0006 0007 000
-
4.410.4154.467910.415
-
2.52.82.52.582.652.722.8
-
Manufacturer Part Number: mc34071
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC34071DR2G
onsemi
MC34071ADG
onsemi
MC34071DG
onsemi
MC34071ADR2G
onsemi
MC34071D
Motorola Mobility LLC
MC34071D
Motorola Semiconductor Products
MC34071DR2
Freescale Semiconductor
MC34071AU
Motorola Semiconductor Products
MC34071U
Motorola Semiconductor Products
MC34071D
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Offset
Neg Supply Voltage Limit-Max
Power Supplies
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
Yes Obsolete 5 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
Yes Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
Yes Obsolete 5 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, 8 unknown EAR99 8542.33.00.01
No Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC PLASTIC, SOIC-8 unknown EAR99 8542.33.00.01
No Obsolete 7 mV 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 8 V/us 44 V COMMERCIAL 25000 R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP8,.25 unknown
No Obsolete 3 mV 10 V/us 500 nA 2.5 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 8 V/us 44 V COMMERCIAL 4500 50000 R-GDIP-T8 Not Qualified e0 97 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
No Obsolete 5 mV 10 V/us 500 nA 2.5 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 8 V/us 44 V COMMERCIAL 4500 25000 R-GDIP-T8 Not Qualified e0 97 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
No No Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn80Pb20) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC PLASTIC, SOIC-8 8 not_compliant EAR99 8542.33.00.01 onsemi
Compare
MC34071DR2G
onsemi
$0.4596 Yes Active 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
MC34071ADG
onsemi
$0.5686 Yes Obsolete 5 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
MC34071DG
onsemi
$0.6650 Yes Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
MC34071ADR2G
onsemi
Check for Price Yes Obsolete 5 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDSO-G8 Not Qualified e3 97 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
MC34071D
Motorola Mobility LLC
Check for Price Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, 8 unknown EAR99 8542.33.00.01
MC34071D
Motorola Semiconductor Products
Check for Price No Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC PLASTIC, SOIC-8 unknown EAR99 8542.33.00.01
MC34071DR2
Freescale Semiconductor
Check for Price No Obsolete 7 mV 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 8 V/us 44 V COMMERCIAL 25000 R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP8,.25 unknown
MC34071AU
Motorola Semiconductor Products
Check for Price No Obsolete 3 mV 10 V/us 500 nA 2.5 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 8 V/us 44 V COMMERCIAL 4500 50000 R-GDIP-T8 Not Qualified e0 97 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC34071U
Motorola Semiconductor Products
Check for Price No Obsolete 5 mV 10 V/us 500 nA 2.5 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 8 V/us 44 V COMMERCIAL 4500 25000 R-GDIP-T8 Not Qualified e0 97 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC34071D
onsemi
Check for Price No No Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 70 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn80Pb20) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC PLASTIC, SOIC-8 8 not_compliant EAR99 8542.33.00.01 onsemi