Filter Your Search
1 - 10 of 21 results
|
MC34065DW-L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 2.5 V | 20 V | 8.4 V | 400 mA | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC34065DW-LR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 2.5 V | 20 V | 8.4 V | 400 mA | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC34065DWR2-H
onsemi
|
Check for Price | No | Obsolete | 15 V | 20 V | 11 V | 400 mA | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
MC34065DW
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 15.5 V | 11 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
MC34065DWR2-L
onsemi
|
Check for Price | No | Obsolete | 15 V | 20 V | 11 V | 400 mA | YES | PUSH-PULL | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
MC34065DW-H
onsemi
|
Check for Price | No | Obsolete | 15 V | 20 V | 11 V | 400 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | onsemi | ||||
|
MC34065DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 15.5 V | 11 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC34065DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 V | 15.5 V | 11 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
MC34065DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 V | 15.5 V | 11 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC34065DW-H
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 2.5 V | 20 V | 11 V | 400 mA | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |