Filter Your Search
1 - 2 of 2 results
|
MC34060ADR2G
onsemi
|
$0.8589 | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | YES | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC34060ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 40 V | 7 V | 500 mA | YES | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |