Filter Your Search
1 - 4 of 4 results
|
MC33982PNA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 10 V | 500 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 4.5 V | 27 V | 6 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | 3 | 125 °C | -40 °C | 230 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, PLASTIC, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MC33982PNA
Motorola Semiconductor Products
|
Check for Price | Transferred | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC33982PNA/R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC33982PNAR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 10 V | 500 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 4.5 V | 27 V | 6 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | 3 | 125 °C | -40 °C | 230 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, PLASTIC, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |