Filter Your Search
1 - 2 of 2 results
|
MC33910BACR2
NXP Semiconductors
|
$3.5400 | Yes | Active | 13.5 V | 110 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 5.5 V | YES | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NXP SEMICONDUCTORS | LQFP, | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC33910BACR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 13.5 V | 110 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 5.5 V | YES | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | unknown | EAR99 | 8542.39.00.01 | QFP | 32 |